3PEAK TP2122-SR
| Manufacturer |
3PEAK
Asian Brands |
| Mfr. Part # | TP2122-SR |
| LCSC Part # | C248590 |
| Package | SOIC-8 |
| Customer # | |
| Description | 1.5mV Rail-to-Rail Input, Rail-to-Rail Output 0.001pA 10V/ms 130dB 600nA 18kHz 2 SOIC-8 Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | 3PEAK | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
49
49
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.0046 | $ 1.00 |
10+ | $ 0.7934 | $ 7.93 |
30+ | $ 0.6879 | $ 20.64 |
100+ | $ 0.5839 | $ 58.39 |
500+ | $ 0.5215 | $ 260.75 |
1,000+ | $ 0.4895 | $ 489.50 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$