onsemi FDN338P
| Manufacturer | |
| MPN | FDN338P |
| LCSC Part # | C24855 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET P-CH 20V 1.6A SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 75pF | |
| Current - Continuous Drain(Id) | 1.6A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 500mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 33pF | |
| RDS(on) | 155mΩ@2.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 451pF | |
| Gate Charge(Qg) | 13nC@4.5V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This 2.5V-specified P-channel MOSFET is fabricated using an advanced low-voltage PowerTrench process. It is optimized for battery power management applications.
Features
AI Translation
- -1.6 A, -20 V. RDS(ON) = 115 mΩ at VGS = -4.5 V
- RDS(ON) = 155 mΩ at VGS = -2.5 V
- Fast switching speed
- High-performance trench technology for ultra-low RDS(ON)
- SuperSOT-3 delivers low RDS(ON) in the same package size with 30% higher power handling capability than SOT23
Applications
AI Translation
- Battery Management - Load Switch - Battery Protection
In-Stock: 5,675
5,675 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2984 | $ 1.49 |
| 50+ | $ 0.2313 | $ 11.57 |
| 150+ | $ 0.2026 | $ 30.39 |
| 500+ | $ 0.1667 | $ 83.35 |
| 3,000+ | $ 0.1507 | $ 452.10 |
| 6,000+ | $ 0.1411 | $ 846.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



