onsemi FDN358P
| Manufacturer | |
| MPN | FDN358P |
| LCSC Part # | C24848 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET P-CH 30V 1.5A SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 56pF | |
| Current - Continuous Drain(Id) | 1.5A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 460mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 26pF | |
| RDS(on) | 200mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 182pF | |
| Gate Charge(Qg) | 5.6nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This P-Channel Logic Level MOSFET is produced using advanced Power Trench process that has been especially tailored to minimize the on-state resistance and yet maintain low gate charge for superior switching performance.
Features
AI Translation
- Low gate charge (4 nC typical)
- High performance trench technology for extremely low RDs(ON)
- High power version of industry Standard SOT-23 package. Identical pin-out to SOT-23 with 30% higher power handling capability
Applications
AI Translation
- Portable electronics applications: load switching and power management, battery charging circuits, and DC/DC conversion
In-Stock: 2,425
2,425 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3536 | $ 1.77 |
| 50+ | $ 0.2741 | $ 13.71 |
| 150+ | $ 0.24 | $ 36.00 |
| 500+ | $ 0.1975 | $ 98.75 |
| 3,000+ | $ 0.1786 | $ 535.80 |
| 6,000+ | $ 0.1672 | $ 1003.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



