Man Yue Tech ULR687M1CF1ARR
| Manufacturer | Man Yue TechAsian Brands |
| MPN | ULR687M1CF1ARR |
| LCSC Part # | C248458 |
| Packaging | Through Hole,D8xL11.5mm |
| Customer # | |
| Key Attributes | CAP ALUM POLY 680uF ±20% 16V TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Man Yue Tech | |
| Packaging | Through Hole,D8xL11.5mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 680uF | |
| Height - Seated (Max) | 11.5mm | |
| Voltage Rating | 16V | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 8mm | |
| Equivalent Series Resistance(ESR) | 11mΩ@100kHz | |
| Pin Spacing | 3.5mm | |
| Ripple Current | 5.1A@100kHz | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.2426 | $ 1.21 |
| 50+ | $ 0.1881 | $ 9.41 |
| 150+ | $ 0.1647 | $ 24.71 |
| 500+ | $ 0.1355 | $ 67.75 |
| 2,500+ | $ 0.1226 | $ 306.50 |
| 5,000+ | $ 0.1148 | $ 574.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Man Yue Tech | |
| Packaging | Through Hole,D8xL11.5mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 680uF | |
| Height - Seated (Max) | 11.5mm | |
| Voltage Rating | 16V | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 8mm | |
| Equivalent Series Resistance(ESR) | 11mΩ@100kHz | |
| Pin Spacing | 3.5mm | |
| Ripple Current | 5.1A@100kHz | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



