LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
pSemi PE42562A-X product image
  • PE42562A-X thumbnail 1
  • PE42562A-X thumbnail 2
  • PE42562A-X thumbnail 3
  • Pinout
  • Footprint
Images for reference only

pSemi PE42562A-XRoHS

Manufacturer
MPN
PE42562A-X
LCSC Part #
C24834148
Packaging
QFN-24
Customer #
Key Attributes
9kHz~8GHz QFN-24 RF Switches RoHS
Datasheetpdf iconpSemi PE42562A-X
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 11.8765$ 11.88
10+$ 11.5235$ 115.24
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Switches
ManufacturerpSemi
PackagingQFN-24
Frequency range9kHz~8GHz
Voltage - Supply2.3V~5.5V
FeaturesIntegrated control logic;Hot-switch capability
operating temperature-40℃~+105℃
P1dB33dBm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The PE42562 is an absorptive SP6T RF switch enhanced with HaRP technology, supporting a frequency range of 9 kHz to 8 GHz. The device features an external VSS pin that can be used to bypass the internal negative voltage generator, enabling spurious-free performance. Its high isolation, low insertion loss, and fast switching time make it ideal for filter bank switching and RF signal routing in test & measurement and wireless applications up to 8 GHz. DC blocking capacitors are not required when no DC voltage is present at the RF ports. The PE42562 is manufactured using pSemi's UltraCMOS process, an advanced patented silicon-on-insulator technology. pSemi's HaRP technology enhancement delivers high linearity and excellent harmonic performance — an innovative feature of the UltraCMOS process that combines the performance of GaAs with the cost efficiency and integration density of conventional CMOS.

Features

AI Translation
  • High isolation: 35 dB @ 6 GHz
  • Low insertion loss: 1.1 dB @ 6 GHz
  • Fast switching time: 210 ns
  • Power handling: 33 dBm CW
  • Logic select pins for maximum control logic flexibility
  • Shutdown mode with all ports terminated
  • External VSS pin for spurious elimination
  • Package: 24-pin 4×4×0.85 mm QFN

Applications

AI Translation
  • Test & Measurement
  • Wireless applications up to 8 GHz
  • Filter bank switching
  • RF signal routing