XR XRPB1014-223M-S
| Manufacturer |
XR
Asian Brands |
| Mfr. Part # | XRPB1014-223M-S |
| LCSC Part # | C24833843 |
| Package | Through Hole,D10.5xL14mm |
| Customer # | |
| Key Attributes | FIXED IND 22mH 22Ω Through Hole,D10.5xL14mm |
| Description | 22mH Drum-core inductor ±20% 22Ω Through Hole,D10.5xL14mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XR | |
| Package | Through Hole,D10.5xL14mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 90 |
| Sales Unit | Piece |
In-Stock:
80 
80
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1963 | $ 0.98 |
50+ | $ 0.1919 | $ 9.60 |
180+ | $ 0.1799 | $ 32.38 |
540+ | $ 0.177 | $ 95.58 |
Standard Packaging 90/Full
Tray | ||
Better price for more quantity?
$