huaxindianzi 2TS019200RP
| Manufacturer |
huaxindianzi
Asian Brands |
| Mfr. Part # | 2TS019200RP |
| LCSC Part # | C24833836 |
| Package | SMD2520-4P |
| Customer # | |
| Key Attributes | 2520-4P 19.200MHZ 7PF ±10PPM |
| Description | ±12ppm 7pF ±10ppm SMD2520-4P Crystals RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | huaxindianzi | |
| Package | SMD2520-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,915 
2,915
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1484 | $ 0.74 |
50+ | $ 0.1305 | $ 6.53 |
150+ | $ 0.1228 | $ 18.42 |
500+ | $ 0.1132 | $ 56.60 |
3,000+ | $ 0.1089 | $ 326.70 |
6,000+ | $ 0.1063 | $ 637.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$