PANJIT MMSZ5231B_R1_00301
| Manufacturer |
PANJIT
Asian Brands |
| MPN | MMSZ5231B_R1_00301 |
| LCSC Part # | C24833829 |
| Packaging | SOD-123 |
| Customer # | |
| Key Attributes | DIODE ZENER 5.1V 500mW SOD-123 |
| Description | Zener Diode 5.1V 500mW Surface Mount SOD-123 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | PANJIT | |
| Packaging | SOD-123 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
5,120
5,120
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
20+ | $ 0.0234 | $ 0.47 |
200+ | $ 0.0185 | $ 3.70 |
600+ | $ 0.0158 | $ 9.48 |
3,000+ | $ 0.0142 | $ 42.60 |
9,000+ | $ 0.0128 | $ 115.20 |
21,000+ | $ 0.012 | $ 252.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$