LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANJIT 2N7002KDW_R1_00501 product image
  • 2N7002KDW_R1_00501 thumbnail 1
  • 2N7002KDW_R1_00501 thumbnail 2
  • 2N7002KDW_R1_00501 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

PANJIT 2N7002KDW_R1_00501

Manufacturer
PANJITAsian Brands
MPN
2N7002KDW_R1_00501
LCSC Part #
C24833827
Packaging
SOT-363
Customer #
Key Attributes
MOSFET N-CH 60V 250mA SOT-363
DatasheetPANJIT 2N7002KDW_R1_00501
Alternative Parts2
In-Stock: 1,790
1,790 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0437$ 0.44
100+$ 0.0348$ 3.48
300+$ 0.0303$ 9.09
3,000+$ 0.027$ 81.00
6,000+$ 0.0243$ 145.80
9,000+$ 0.023$ 207.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerPANJIT
PackagingSOT-363
Drain to Source Voltage60V
Operating Temperature-55℃~+150℃
Output Capacitance(Coss)13pF
Current - Continuous Drain(Id)250mA
Gate Threshold Voltage (Vgs(th))2.5V
Pd - Power Dissipation350mW
RDS(on)4Ω@4.5V
Reverse Transfer Capacitance (Crss@Vds)8pF
Number2 N-Channel
Input Capacitance(Ciss)35pF
Gate Charge(Qg)800pC@5V
TypeN-Channel

Features

AI Translation
  • RDS(ON), VGS@10V, ID@500mA<3Ω
  • RDS(ON), VGS@4.5V, ID@200mA<4Ω
  • Advanced Trench Process Technology
  • High Density Cell Design For Ultra Low On-Resistance
  • Very Low Leakage Current In Off Condition
  • ESD Protected 2KV HBM
  • Lead free in compliance with EU RoHS 2.0
  • Green molding compound as per IEC 61249 standard

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
PJT7872B_R1_00001PANJITSOT-3630$ 0.0698
PJT7002H_R1_00001PANJITSOT-3630$ 0.0348