lingxingic CD4585BM(LX)
| Manufacturer |
lingxingic
Asian Brands |
| Mfr. Part # | CD4585BM(LX) |
| LCSC Part # | C24833643 |
| Package | SOP-16 |
| Customer # | |
| Key Attributes | 4-bit magnitude comparator |
| Description | A<B,A=B,A>B 3V~15V 4 SOP-16 Logic Comparators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Logic Comparators | |
| Manufacturer | lingxingic | |
| Package | SOP-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
1,125
1,125
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.296 | $ 1.48 |
50+ | $ 0.2324 | $ 11.62 |
150+ | $ 0.2052 | $ 30.78 |
500+ | $ 0.1712 | $ 85.60 |
2,500+ | $ 0.1561 | $ 390.25 |
5,000+ | $ 0.147 | $ 735.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$