LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RK73H2BTTD4120F product image
  • RK73H2BTTD4120F thumbnail 1
  • RK73H2BTTD4120F thumbnail 2
  • RK73H2BTTD4120F thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KOA RK73H2BTTD4120FRoHS

Manufacturer
MPN
RK73H2BTTD4120F
LCSC Part #
C2482934
Packaging
1206
Customer #
Key Attributes
RES 412Ω ±1% 250mW 1206
Datasheetpdf iconKOA RK73H2BTTD4120F
In-Stock: 150
150 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0175$ 0.88
500+$ 0.0139$ 6.95
1,500+$ 0.0119$ 17.85
5,000+$ 0.0107$ 53.50
25,000+$ 0.0097$ 242.50
50,000+$ 0.0091$ 455.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging1206
Power(Watts)250mW
Resistance412Ω
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece