LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse P6KE200A-B product image
Images for reference only

Littelfuse P6KE200A-BRoHS

Manufacturer
MPN
P6KE200A-B
LCSC Part #
C24818436
Packaging
DO-15
Customer #
Key Attributes
274V 2.2A 600W@10/1000us 210V Unidirectional 171V DO-15 TVS Diodes RoHS
Datasheetpdf iconLittelfuse P6KE200A-B
In-Stock: 1,000
1,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2947$ 1.47
50+$ 0.2345$ 11.73
150+$ 0.2087$ 31.31
1,000+$ 0.1765$ 176.50
2,000+$ 0.1622$ 324.40
5,000+$ 0.1536$ 768.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerLittelfuse
PackagingDO-15
Clamping Voltage274V
Operating Temperature-55℃~+175℃
Peak Pulse Current (Ipp)2.2A
Peak Pulse Power Dissipation (Ppp)600W@10/1000us
Number of Channels-
Voltage - Breakdown210V
typeTVS
PolarityUnidirectional
Reverse Leakage Current (Ir)1uA
Reverse Stand-Off Voltage (Vrwm)171V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The P6KE series is specifically designed to protect sensitive electronic equipment from voltage transients caused by lightning strikes and other transient voltage events.

Features

AI Translation
  • 600W peak pulse power capability at 10/1000 μs waveform, repetition rate (duty cycle): 0.01%
  • Glass passivated chip junction in DO-15 package
  • Fast response time: from 0V to V<sub>BR</sub> min typically less than 1.0ps
  • Excellent clamping capability
  • Typical failure mode is short circuit due to voltage or current exceeding specified ratings
  • Whisker tested per Table 4a and 4c of JEDEC JESD201A
  • IEC 61000-4-2 ESD protection: air discharge 30kV, contact discharge 30kV
  • EFT protection on data lines per IEC 61000-4-4
  • Low incremental surge resistance
  • Typical reverse leakage current (I<sub>R</sub>) < 1μA when V<sub>BR</sub> min > 12V
  • Suitable for high-temperature reflow soldering (260°C/30 s)
  • V<sub>BR</sub> @T<sub>J</sub> = V<sub>BR</sub>@25°C x (1 + αT x (T<sub>J</sub> - 25)) (αT: temperature coefficient, typical value 0.1%)
  • UL recognized epoxy meeting V-0 flammability classification
  • Matte tin lead-free plating
  • Halogen-free and RoHS compliant
  • Lead-free E3 denotes second level interconnect lead-free, terminal finish material is tin (Sn) (IPC/JEDEC J-STD-609A.01)

Applications

AI Translation
  • TVS components are ideal for protecting I/O interfaces, VCC buses, and other vulnerable circuits in telecom, computing, industrial, and consumer electronics applications.