KOA SG73S2ATTD2200F
| Manufacturer | |
| Mfr. Part # | SG73S2ATTD2200F |
| LCSC Part # | C2481616 |
| Package | 0805 |
| Customer # | |
| Key Attributes | RES 220Ω ±1% 250mW 0805 |
| Description | 250mW 220Ω Thick Film Resistor ±1% ±200ppm/℃ 0805 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.0151 | $ 0.02 |
10+ | $ 0.0119 | $ 0.12 |
30+ | $ 0.0101 | $ 0.30 |
100+ | $ 0.0091 | $ 0.91 |
500+ | $ 0.0082 | $ 4.10 |
1,000+ | $ 0.0077 | $ 7.70 |
Standard Packaging 5000/Full
Reel | ||