LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Songle Relay SRD-12VDC-SD-C product image
  • SRD-12VDC-SD-C thumbnail 1
  • SRD-12VDC-SD-C thumbnail 2
  • SRD-12VDC-SD-C thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Songle Relay SRD-12VDC-SD-CRoHS

Manufacturer
Songle RelayAsian Brands
MPN
SRD-12VDC-SD-C
LCSC Part #
C247843
Packaging
Through Hole,19.2x15.6mm
Customer #
Key Attributes
RELAY POWER SPDT-CO 15A 12V
Datasheetpdf iconSongle Relay SRD-12VDC-SD-C
In-Stock: 1,233
1,233 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4258$ 0.43
10+$ 0.3267$ 3.27
30+$ 0.2861$ 8.58
100+$ 0.2633$ 26.33
500+$ 0.2389$ 119.45
1,000+$ 0.2259$ 225.90
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRelays/Power Relays
ManufacturerSongle Relay
PackagingThrough Hole,19.2x15.6mm
Contact MaterialSilver Alloy
Coil TypeNon-Polarized - Single Coil
Coil Voltage12V
Number of Pins5
Operating Temperature-40℃~+85℃
Switching Current(Max)15A
Release Time10ms
Operate Time10ms
Contact Resistance100mΩ
Contact Rating7A@250VAC
Length19.2mm
Coil Rated Power450mW
Switching Voltage(Max)250V@AC
Width15.6mm
Contact FormOne set changeover: 1C (SPDT - changeover)
Coil Resistance320Ω

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Features

AI Translation
  • Ultra-compact, standard PCB layout
  • Contact ratings: 7A/10A/15A multiple load options
  • Ambient temperature: -40℃ ~ +85℃/+105℃