LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
90% OFF
UNI-ROYAL 0805W4J018LT5E product image
  • 0805W4J018LT5E thumbnail 1
  • 0805W4J018LT5E thumbnail 2
  • 0805W4J018LT5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL 0805W4J018LT5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
0805W4J018LT5E
LCSC Part #
C247597
Packaging
0805
Customer #
Key Attributes
RES 18mΩ ±5% 250mW 0805
Datasheetpdf iconUNI-ROYAL 0805W4J018LT5E
In-Stock: 3,242
3,242 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.0135$ 0.0014$ 0.01
10+$ 0.0107$ 0.0011$ 0.01
30+$ 0.0091$ 0.0010$ 0.03
100+$ 0.0082$ 0.0009$ 0.09
500+$ 0.0074$ 0.0008$ 0.40
1,000+$ 0.0069$ 0.0007$ 0.70
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0805
Power(Watts)250mW
Resistance18mΩ
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThick Film Resistor
Temperature Coefficient±1000ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece