LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL 0805W4J020LT5E product image
  • 0805W4J020LT5E thumbnail 1
  • 0805W4J020LT5E thumbnail 2
  • 0805W4J020LT5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL 0805W4J020LT5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
0805W4J020LT5E
LCSC Part #
C247596
Packaging
0805
Customer #
Key Attributes
RES 20mΩ ±5% 250mW 0805
Datasheetpdf iconUNI-ROYAL 0805W4J020LT5E
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
50+$ 0.011$ 0.55
500+$ 0.0087$ 4.35
1,500+$ 0.0074$ 11.10
5,000+$ 0.0056$ 28.00
25,000+$ 0.0049$ 122.50
50,000+$ 0.0046$ 230.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0805
Resistance20mΩ
Power(Watts)250mW
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThick Film Resistor
Temperature Coefficient±1000ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece