LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL 1206W4F274KT5E product image
  • 1206W4F274KT5E thumbnail 1
  • 1206W4F274KT5E thumbnail 2
  • 1206W4F274KT5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL 1206W4F274KT5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
1206W4F274KT5E
LCSC Part #
C247502
Packaging
1206
Customer #
Key Attributes
RES 2.74Ω ±1% 250mW 1206
Datasheetpdf iconUNI-ROYAL 1206W4F274KT5E
In-Stock: 950
950 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0049$ 0.25
500+$ 0.0038$ 1.90
1,500+$ 0.0032$ 4.80
5,000+$ 0.0028$ 14.00
25,000+$ 0.0025$ 62.50
50,000+$ 0.0023$ 115.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging1206
Resistance2.74Ω
Power(Watts)250mW
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±200ppm/℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece