LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL 1206W4J018KT5E product image
  • 1206W4J018KT5E thumbnail 1
  • 1206W4J018KT5E thumbnail 2
  • 1206W4J018KT5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL 1206W4J018KT5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
1206W4J018KT5E
LCSC Part #
C247452
Packaging
1206
Customer #
Key Attributes
RES 180mΩ ±5% 250mW 1206
Datasheetpdf iconUNI-ROYAL 1206W4J018KT5E
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.006$ 0.30
500+$ 0.0047$ 2.35
1,500+$ 0.0039$ 5.85
5,000+$ 0.0034$ 17.00
25,000+$ 0.003$ 75.00
50,000+$ 0.0028$ 140.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging1206
Power(Watts)250mW
Resistance180mΩ
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±800ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece