LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL 1206W4J027KT5E product image
  • 1206W4J027KT5E thumbnail 1
  • 1206W4J027KT5E thumbnail 2
  • 1206W4J027KT5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL 1206W4J027KT5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
1206W4J027KT5E
LCSC Part #
C247448
Packaging
1206
Customer #
Key Attributes
RES 270mΩ ±5% 250mW 1206
Datasheetpdf iconUNI-ROYAL 1206W4J027KT5E
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
100+$ 0.0072$ 0.72
1,000+$ 0.0058$ 5.80
5,000+$ 0.005$ 25.00
10,000+$ 0.0046$ 46.00
50,000+$ 0.0042$ 210.00
100,000+$ 0.0039$ 390.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging1206
Resistance270mΩ
Power(Watts)250mW
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±800ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece