LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL 1206W4F1150T5E product image
  • 1206W4F1150T5E thumbnail 1
  • 1206W4F1150T5E thumbnail 2
  • 1206W4F1150T5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL 1206W4F1150T5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
1206W4F1150T5E
LCSC Part #
C247393
Packaging
1206
Customer #
Key Attributes
RES 115Ω ±1% 250mW 1206
Datasheetpdf iconUNI-ROYAL 1206W4F1150T5E
In-Stock: 350
350 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0045$ 0.23
500+$ 0.0035$ 1.75
1,500+$ 0.0029$ 4.35
5,000+$ 0.0025$ 12.50
25,000+$ 0.0022$ 55.00
50,000+$ 0.0021$ 105.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging1206
Resistance115Ω
Power(Watts)250mW
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece