LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL 1206W4F1743T5E product image
  • 1206W4F1743T5E thumbnail 1
  • 1206W4F1743T5E thumbnail 2
  • 1206W4F1743T5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL 1206W4F1743T5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
1206W4F1743T5E
LCSC Part #
C247361
Packaging
1206
Customer #
Key Attributes
RES 174kΩ ±1% 250mW 1206
Datasheetpdf iconUNI-ROYAL 1206W4F1743T5E
In-Stock: 3,300
3,300 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0038$ 0.38
1,000+$ 0.003$ 3.00
5,000+$ 0.0025$ 12.50
10,000+$ 0.0023$ 23.00
50,000+$ 0.002$ 100.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging1206
Resistance174kΩ
Power(Watts)250mW
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece