LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity ANT-433-CW-RH-SMA product image
  • ANT-433-CW-RH-SMA thumbnail 1
  • ANT-433-CW-RH-SMA thumbnail 2
  • ANT-433-CW-RH-SMA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TE Connectivity ANT-433-CW-RH-SMARoHS

Manufacturer
MPN
ANT-433-CW-RH-SMA
LCSC Part #
C24735470
Packaging
-
Customer #
Key Attributes
2.1 Rubber Ducky Antenna 433MHz RF Antennas RoHS
Datasheetpdf iconTE Connectivity ANT-433-CW-RH-SMA
In-Stock: 3
3 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 15.6068$ 15.61
10+$ 15.0625$ 150.63
Standard Packaging5/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Antennas
ManufacturerTE Connectivity
Packaging-
VSWR2.1
Antenna TypeRubber Ducky Antenna
Connector TypeSMA
Operating Temperature-40℃~+80℃
Length50mm
Frequency(Center/Band)433MHz
Diameter (φD)8mm
Impedance50Ω

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5
Sales UnitPiece