PANASONIC AQY210EHAX
| Manufacturer | |
| MPN | AQY210EHAX |
| LCSC Part # | C24728 |
| Packaging | SMD-4P |
| Customer # | |
| Key Attributes | PhotoMOS GU (General Use)-E Type 1-Channel (Form A) Relays |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | PANASONIC | |
| Packaging | SMD-4P | |
| Turn-on time | 500us | |
| Isolation Voltage(Vrms) | 5kV | |
| Turn-off time | 80us | |
| insulation resistance | 1000MΩ | |
| Forward voltage | 1.14V | |
| Forward Current(If) | 50mA | |
| Load Voltage | 350V | |
| Total Power Dissipation(Pd) | 550mW | |
| Contact Form | One normally open: 2A (SPST-NO) | |
| RDS(on) | 18Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Input reverse voltage protection | |
| Input type | AC,DC | |
| load current | 130mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Reinforced insulation 5,000 V type More than 0.4 mm internal insulation distance between inputs and outputs. Conforms to EN41003, EN60950 (reinforced insulation).
- Compact 4-pin DIP size The device comes in a compact (W)6.4×(L)4.78×(H)3.2 mm (W).252× (L).188×(1·1).126inch, 4-pin DIP size.
- Controls low-level analog signals PhotoMOS relays feature extremely low closed-circuit offset voltage to enable control of low-level analog signals without distortion.
- High sensitivity, low ON resistance Can control a maximum 0.13 A load current with a 5 mA input current. Low ON resistance of 25Ω (AQY210EH). Stable operation because there are no metallic contact parts.
- Low-level off state leakage current The SSR has an off state leakage current of several milliamperes, whereas the PhotoMOS relay has only 100 pA even with the rated load voltage of 350 V (AQY210EH).
Applications
AI Translation
- Modem
- Telephone equipment
- Security equipment
- Sensors
In-Stock: 1,809
1,809 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.3405 | $ 1.34 |
| 10+ | $ 1.178 | $ 11.78 |
| 30+ | $ 1.0879 | $ 32.64 |
| 100+ | $ 1.0058 | $ 100.58 |
| 500+ | $ 0.8529 | $ 426.45 |
| 1,000+ | $ 0.8288 | $ 828.80 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | PANASONIC | |
| Packaging | SMD-4P | |
| Turn-on time | 500us | |
| Isolation Voltage(Vrms) | 5kV | |
| Turn-off time | 80us | |
| insulation resistance | 1000MΩ | |
| Forward voltage | 1.14V | |
| Forward Current(If) | 50mA | |
| Load Voltage | 350V | |
| Total Power Dissipation(Pd) | 550mW | |
| Contact Form | One normally open: 2A (SPST-NO) | |
| RDS(on) | 18Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Input reverse voltage protection | |
| Input type | AC,DC | |
| load current | 130mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Reinforced insulation 5,000 V type More than 0.4 mm internal insulation distance between inputs and outputs. Conforms to EN41003, EN60950 (reinforced insulation).
- Compact 4-pin DIP size The device comes in a compact (W)6.4×(L)4.78×(H)3.2 mm (W).252× (L).188×(1·1).126inch, 4-pin DIP size.
- Controls low-level analog signals PhotoMOS relays feature extremely low closed-circuit offset voltage to enable control of low-level analog signals without distortion.
- High sensitivity, low ON resistance Can control a maximum 0.13 A load current with a 5 mA input current. Low ON resistance of 25Ω (AQY210EH). Stable operation because there are no metallic contact parts.
- Low-level off state leakage current The SSR has an off state leakage current of several milliamperes, whereas the PhotoMOS relay has only 100 pA even with the rated load voltage of 350 V (AQY210EH).
Applications
AI Translation
- Modem
- Telephone equipment
- Security equipment
- Sensors
C24728 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |



