LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL 0805W8F158KT5E product image
  • 0805W8F158KT5E thumbnail 1
  • 0805W8F158KT5E thumbnail 2
  • 0805W8F158KT5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL 0805W8F158KT5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
0805W8F158KT5E
LCSC Part #
C247108
Packaging
0805
Customer #
Key Attributes
RES 1.58Ω ±1% 125mW 0805
Datasheetpdf iconUNI-ROYAL 0805W8F158KT5E
In-Stock: 3,300
3,300 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0053$ 0.27
500+$ 0.0042$ 2.10
1,500+$ 0.0035$ 5.25
5,000+$ 0.0032$ 16.00
25,000+$ 0.0028$ 70.00
50,000+$ 0.0027$ 135.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0805
Power(Watts)125mW
Resistance1.58Ω
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±200ppm/℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece