Nisshinbo Micro Devices Inc. R5115S011A-E2-YE
| Manufacturer | |
| MPN | R5115S011A-E2-YE |
| LCSC Part # | C2468520 |
| Packaging | HSOP-8E-EP-4.4mm |
| Customer # | |
| Key Attributes | 184ms Active Low 1 HSOP-8E-EP-4.4mm Supervisors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Packaging | HSOP-8E-EP-4.4mm | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| Reset Timeout | 184ms | |
| output type | Open-drain | |
| Reset Active Level | Active Low | |
| Threshold Voltage | 5V | |
| Number of Voltages Monitored | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The R5115x is a system power supply IC with an ultra-low power window-type watchdog timer (VR + VD + WDT) that has an input voltage range of 3.5 V to 42 V. This is a high-reliability semiconductor device for industrial application (-Y) that has passed both the screening at high temperature and the reliability test with extended hours.
Features
AI Translation
- Consists of a voltage regulator, a voltage detector and a watchdog timer that provides a system power supply, a power supply voltage monitoring and a system malfunction monitoring.
- Equipped with an auto monitoring stop (1) to cease the watchdog timer monitoring at light load.
- Outputs a reset signal from watchdog timer when a pulse signal period is too short or too long.
Applications
AI Translation
- Factory Automation Equipment, Smart meters
- Surveillance Camera, Vending Machines
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.4635 | $ 1.46 |
| 200+ | $ 0.5666 | $ 113.32 |
| 500+ | $ 0.5465 | $ 273.25 |
| 1,000+ | $ 0.5373 | $ 537.30 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Packaging | HSOP-8E-EP-4.4mm | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| Reset Timeout | 184ms | |
| output type | Open-drain | |
| Reset Active Level | Active Low | |
| Threshold Voltage | 5V | |
| Number of Voltages Monitored | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The R5115x is a system power supply IC with an ultra-low power window-type watchdog timer (VR + VD + WDT) that has an input voltage range of 3.5 V to 42 V. This is a high-reliability semiconductor device for industrial application (-Y) that has passed both the screening at high temperature and the reliability test with extended hours.
Features
AI Translation
- Consists of a voltage regulator, a voltage detector and a watchdog timer that provides a system power supply, a power supply voltage monitoring and a system malfunction monitoring.
- Equipped with an auto monitoring stop (1) to cease the watchdog timer monitoring at light load.
- Outputs a reset signal from watchdog timer when a pulse signal period is too short or too long.
Applications
AI Translation
- Factory Automation Equipment, Smart meters
- Surveillance Camera, Vending Machines
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

