LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nisshinbo Micro Devices Inc. R3150N006B-TR-FE product image
Images for reference only

Nisshinbo Micro Devices Inc. R3150N006B-TR-FERoHS

Manufacturer
MPN
R3150N006B-TR-FE
LCSC Part #
C2468291
Packaging
SOT-23-6
Customer #
Key Attributes
10ms 1.4V~36V 1 SOT-23-6 Supervisors RoHS
Datasheetpdf iconNisshinbo Micro Devices Inc. R3150N006B-TR-FE

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerNisshinbo Micro Devices Inc.
PackagingSOT-23-6
Operating Temperature-40℃~+105℃@(TA)
Reset Timeout10ms
output typeOpen-drain
Reset Active Level-
Voltage - Supply1.4V~36V
ChipTypeVoltage Detector
Threshold Voltage6.3V
Number of Voltages Monitored1

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The R3150N is a voltage detector that provides high-voltage resistance, high voltage accuracy and low supply current. This device is suitable for battery voltage supervisor. The R3150NxxxA/B provide VDD pin detection and the R3150NxxxE/F provide SENSE pin detection. Detector threshold and Release voltage can be specified separately. Both the detector threshold accuracy and the release voltage accuracy are ±1.5% (25°C) (Detector Threshold Hysteresis is 5% to 20%). The detect output delay time and the release output delay time (Power-on Reset Time) are adjustable by using external capacitors. The output types are Nch open drain “L” output and Nch open drain “H” output. The R3150N is available in SOT-23-6 package that is possible to achieve high-density mounting on boards.

Features

AI Translation
  • Operating Voltage Range (Maximum Rating): R3150NxxxA/B: 1.4 V to 36.0 V (50.0 V), R3150NxxxE/F: 3.6 V to 6.0 V (7.0 V)
  • Operating Temperature Range: -40°C to 105°C
  • Supply Current: R3150NxxxA/B: Typ. 3.8 μA, R3150NxxxE/F: Typ. 3.5 μA
  • Detector Threshold Range: 5.0 V to 10.0 V (0.1 V step)
  • Detector Threshold Accuracy: ±1.5% (25°C), ±2.0% (-40°C to 105°C)
  • Release Voltage Range: 5.3V to 11.0V (0.1V steps)
  • Release Voltage Accuracy: ±1.5% (25°C), ±2.0% (-40°C to 105°C)
  • Detect Output Delay Time Accuracy: -35% to 40% (-40°C to 105°C)
  • Release Output Delay Time Accuracy: -35% to 40% (-40°C to 105°C)
  • Output Type: Nch Open Drain
  • Package: SOT-23-6
  • Detect Output Delay Time and Release Output Delay Time are adjustable by external capacitor.

Applications

AI Translation
  • Voltage monitoring for laptops, digital TVs, cordless phones, and private LAN systems for home.
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.9291$ 0.93
200+$ 0.3599$ 71.98
500+$ 0.3473$ 173.65
1,000+$ 0.3409$ 340.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$