TOREX XC6122E637MR-G
| Manufacturer | |
| Mfr. Part # | XC6122E637MR-G |
| LCSC Part # | C2466006 |
| Package | SOT-25-5 |
| Customer # | |
| Description | 1.6s Active Low 1V~6V 1 SOT-25-5 Supervisors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TOREX | |
| Package | SOT-25-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.5696 | $ 0.57 |
200+ | $ 0.2208 | $ 44.16 |
500+ | $ 0.2131 | $ 106.55 |
1,000+ | $ 0.21 | $ 210.00 |
Standard Packaging 3000/Full
Reel | ||