LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
Nisshinbo Micro Devices Inc. R3111Q521C-TR-FE product image
Immagini a scopo illustrativo

Nisshinbo Micro Devices Inc. R3111Q521C-TR-FERoHS

Produttore
Cod. Prod.
R3111Q521C-TR-FE
Cod. LCSC
C2464535
Imballo
SC-82AB
Numero Cliente
Attr. chiave
100us Active Low 700mV~10V 1 SC-82AB Supervisors RoHS
Scheda Tecnicapdf iconNisshinbo Micro Devices Inc. R3111Q521C-TR-FE
Parti alternative2
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 0.3763$ 0.38
200+$ 0.1457$ 29.14
500+$ 0.1406$ 70.30
1,000+$ 0.138$ 138.00
Package Standard3000/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ProduttoreNisshinbo Micro Devices Inc.
ImballoSC-82AB
Reset Timeout100us
output typePush-pull
Operating Temperature-40℃~+85℃@(TA)
Reset Active LevelActive Low
Voltage - Supply700mV~10V
ChipTypeVoltage Detector
Threshold Voltage5.2V
Number of Voltages Monitored1

Descrizione

Traduzione AI

The R3111x series are CMOS-based voltage detector ICs with high detector threshold accuracy and ultra-low supply current, which can be operated at an extremely low voltage and is used for system reset as an example. Each of these ICs consists of a voltage reference unit, a comparator, resistors for detector threshold setting, an output driver and a hysteresis circuit. The detector threshold is fixed with high accuracy internally and does not require any adjustment. Output types, Nch open drain “L” type, Nch open drain “H” type and CMOS type are available. Seven types of packages, TO-92, SOT-89, SOT-23-3, SOT-23-5, SC-82AB, SC-88A and SON1612-6 are available.

Caratteristiche

Traduzione AI
  • Supply Current ... Typ. 0.8μA (-VDET = 1.5V, VDD = -VDET - 0.1V)
  • Operating Voltage Range ... 0.7V to 10.0V (Ta = 25°C)
  • Detector Threshold Range ... 0.9V to 6.0V (0.1V steps) (For other voltages, please refer to MARK INFORMATIONS.)
  • Detector Threshold Accuracy ... ±2.0%
  • Temperature-Drift Coefficient of Detector Threshold ... Typ. ±100ppm/°C
  • Output Types ... Nch Open Drain “L”, Nch Open Drain “H”, and CMOS
  • Packages ... SON1612-6, SC-82AB, SC-88A, SOT-23-3, SOT-23-5, SOT-89, TO-92

Applicazioni

Traduzione AI
  • CPU and Logic Circuit Reset
  • Battery Checker
  • Window Comparator
  • Wave Shaping Circuit
  • Battery Back-up Circuit
  • Power Failure Detector

Parti alternative

MPNProduttoreConfezioneDisponibilitàPrezzo unitario
R3111Q531C-TR-FENisshinbo Micro Devices Inc.SC-82AB0$ 0.3763
R3111Q511C-TR-FENisshinbo Micro Devices Inc.SC-82AB0$ 0.3763