ISSI IS31FL3236A-QFLS2-TR
| Manufacturer | |
| Mfr. Part # | IS31FL3236A-QFLS2-TR |
| LCSC Part # | C246443 |
| Package | QFN-44-EP(5x5) |
| Customer # | |
| Key Attributes | 36-CHANNEL LED DRIVER; SELECTABLE PWM FREQUENCY |
| Description | 2.7V~5.5V 400kHz I²C QFN-44-EP(5x5) Display Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Display Drivers | |
| Manufacturer | ISSI | |
| Package | QFN-44-EP(5x5) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
5,000
5,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6526 | $ 0.65 |
10+ | $ 0.5436 | $ 5.44 |
30+ | $ 0.4875 | $ 14.63 |
100+ | $ 0.433 | $ 43.30 |
500+ | $ 0.3723 | $ 186.15 |
1,000+ | $ 0.3552 | $ 355.20 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$