Nichicon LGX2H391MELC50
| Manufacturer | |
| Mfr. Part # | LGX2H391MELC50 |
| LCSC Part # | C246386 |
| Package | Through Hole,D35xL50mm |
| Customer # | |
| Key Attributes | CAP ALUM 390uF ±20% 500V TH |
| Description | 390uF ±20% 500V Aluminum Electrolytic Capacitors Through Hole,D35xL50mm 5000hrs@105℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Package | Through Hole,D35xL50mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
142 
142
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 4.1794 $ 3.5107 | $ 3.51 |
10+ | $ 3.969 $ 3.3340 | $ 33.34 |
50+ | $ 3.8449 $ 3.2298 | $ 161.49 |
100+ | $ 3.7192 $ 3.1242 | $ 312.42 |
400+ | $ 3.6611 $ 3.0754 | $ 1230.16 |
1,000+ | $ 3.6344 $ 3.0529 | $ 3052.90 |
Standard Packaging 50/Full
Tray | ||
Better price for more quantity?
$