LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nichicon UPW1V102MHD product image
  • UPW1V102MHD thumbnail 1
  • UPW1V102MHD thumbnail 2
  • UPW1V102MHD thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nichicon UPW1V102MHDRoHS

Manufacturer
MPN
UPW1V102MHD
LCSC Part #
C246384
Packaging
Through Hole,D12.5xL25mm
Customer #
Key Attributes
CAP ALUM 1000uF ±20% 35V TH
Datasheetpdf iconNichicon UPW1V102MHD
In-Stock: 520
520 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6164$ 0.62
10+$ 0.5022$ 5.02
30+$ 0.4452$ 13.36
100+$ 0.3881$ 38.81
500+$ 0.3539$ 176.95
1,000+$ 0.3359$ 335.90
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerNichicon
PackagingThrough Hole,D12.5xL25mm
Tolerance±20%
Voltage Rating35V
Lifetime7000hrs@105℃
Capacitance1000uF
Ripple Current1.463A@120Hz
Pin Spacing5mm
Operating Temperature-55℃~+105℃
Equivalent Series Resistance(ESR)-
Height - Seated (Max)25mm
Diameter12.5mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece