LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Chipone Tech ICN6211 product image
  • ICN6211 thumbnail 1
  • ICN6211 thumbnail 2
  • ICN6211 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Chipone Tech ICN6211RoHS

Manufacturer
Chipone TechAsian Brands
MPN
ICN6211
LCSC Part #
C246085
Packaging
QFN-48-EP(6x6)
Customer #
Key Attributes
A chip supporting MIPI DSI signal input and multiple RGB formats
Datasheetpdf iconChipone Tech ICN6211
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Specialized
ManufacturerChipone Tech
PackagingQFN-48-EP(6x6)
Interface-
Voltage - Supply-
Features-
Operating Temperature-
Supply Current-
Quiescent Supply Current-
Data Rate1Gbps

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • 1 to 4-lane flexible MIPI DSI signal input
  • Up to 1Gbps per MIPI lane
  • Supports RGB565, RGB666, and RGB888 packed formats
  • P/N signal swap within MIPI lane pairs
  • RGB565, RGB666, RGB888 output formats
  • Supports VESA and JEDEC standard RGB PCLK
  • 2MHz – 154MHz RGB output with inter-group swap support
  • Supply voltage flexibly configurable to match display interface voltage
  • Ultra-low standby and operating power consumption
  • 2KV ESD protection
  • QFN48 package