LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOREX XC61GN1502HR-G product image
Images for reference only

TOREX XC61GN1502HR-GRoHS

Manufacturer
MPN
XC61GN1502HR-G
LCSC Part #
C2460207
Packaging
USP-3(1.2x1.2)
Customer #
Key Attributes
1 USP-3(1.2x1.2) Supervisors RoHS
Datasheetpdf iconTOREX XC61GN1502HR-G

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerTOREX
PackagingUSP-3(1.2x1.2)
Reset Timeout-
output typeOpen-drain
Operating Temperature-40℃~+85℃
Reset Active Level-
ChipTypeVoltage Detector
Threshold Voltage1.5V
Number of Voltages Monitored1

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The XC61G series are highly precise, low power consumption voltage detectors, manufactured using CMOS and laser trimming technologies. Detect voltage is extremely accurate with minimal temperature drift. Both CMOS and N-channel open drain output configurations are available.

Features

AI Translation
  • Highly Accurate : ±2%
  • Low Power Consumption : 0.7 μA [ V_IN = 1.5 V ] (TYP.)
  • Detect Voltage Range : 0.8 V to 1.5 V in 0.1 V increments (Low Voltage) : 1.6 V to 6.0 V in 0.1 V increments (Standard Voltage)
  • Operating Voltage Range : 0.7 V to 6.0 V (Low Voltage) : 0.7 V to 10.0 V (Standard Voltage)
  • Detect Voltage Temperature characteristics : ±100 ppm/℃ (TYP.)
  • Output Configuration : N-channel open drain or CMOS
  • Package : USP-3
  • Environmentally Friendly: EU RoHS Compliant, Pb Free

Applications

AI Translation
  • Microprocessor reset circuitry
  • Memory battery back-up circuits
  • Power-on reset circuits
  • Power failure detection
  • System battery life and charge voltage monitors
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2606$ 0.26
200+$ 0.1009$ 20.18
500+$ 0.0974$ 48.70
1,000+$ 0.0956$ 95.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$