TOREX XC6127C17KMR-G
| Manufacturer | |
| Mfr. Part # | XC6127C17KMR-G |
| LCSC Part # | C2459101 |
| Package | SOT-25-5 |
| Customer # | |
| Description | 680ms -40℃~+85℃@(Ta) Active Low 1 SOT-25-5 Supervisors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TOREX | |
| Package | SOT-25-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.2846 | $ 0.28 |
200+ | $ 0.1102 | $ 22.04 |
500+ | $ 0.1063 | $ 53.15 |
1,000+ | $ 0.1044 | $ 104.40 |
Standard Packaging 3000/Full
Reel | ||