AMS SFH 4053
| Manufacturer | |
| Mfr. Part # | SFH 4053 |
| LCSC Part # | C24570299 |
| Package | 0402 |
| Customer # | |
| Key Attributes | High Power Infrared Emitter(850nm) |
| Description | Infrared (IR) Emitter 850nm 1.6V 2.4V 70mA 7mW/sr 70° Surface Mount 0402 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | AMS | |
| Package | 0402 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.2488 | $ 0.25 |
10+ | $ 0.2426 | $ 2.43 |
30+ | $ 0.2395 | $ 7.19 |
100+ | $ 0.2349 | $ 23.49 |
Standard Packaging 3000/Full
Reel | ||