LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EVER OHMS CR2512JR012E04Z product image
  • CR2512JR012E04Z thumbnail 1
  • CR2512JR012E04Z thumbnail 2
  • CR2512JR012E04Z thumbnail 3
  • Pinout
  • Footprint
Images for reference only

EVER OHMS CR2512JR012E04ZRoHS

Manufacturer
EVER OHMSAsian Brands
MPN
CR2512JR012E04Z
LCSC Part #
C245689
Packaging
2512
Customer #
Key Attributes
RES 12mΩ ±5% 1W 2512
Datasheetpdf iconEVER OHMS CR2512JR012E04Z
In-Stock: 30
30 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0698$ 0.70
100+$ 0.056$ 5.60
300+$ 0.0492$ 14.76
1,000+$ 0.044$ 44.00
4,000+$ 0.0399$ 159.60
8,000+$ 0.0379$ 303.20
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerEVER OHMS
Packaging2512
Power(Watts)1W
Resistance12mΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±1800ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging4000
Sales UnitPiece