Winbond W9812G6KH-6 TR
| Manufacturer | WinbondAsian Brands |
| MPN | W9812G6KH-6 TR |
| LCSC Part # | C2456240 |
| Packaging | TSOP-54-10.2mm |
| Customer # | |
| Key Attributes | 128Mbit 3V~3.6V 166MHz TSOP-54-10.2mm Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | Winbond | |
| Packaging | TSOP-54-10.2mm | |
| Memory Size | 128Mbit | |
| Voltage - Supply | 3V~3.6V | |
| Operating temperature | 0℃~+70℃ | |
| Clock Frequency | 166MHz | |
| Features | Auto precharge;Automatic column address generation;Auto refresh |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
W9812G6KH is a high-speed synchronous dynamic random access memory (SDRAM), organized as 2M words x 4 banks x 16 bits. W9812G6KH delivers a data bandwidth of up to 200M words per second. To fully comply with the personal computer industrial standard, W9812G6KH is sorted into the following speed grades: -5, -5I, -5J, -6, -6I, -6J and -75. The -5/-5I grade parts are compliant to the 200MHz/CL3 specification (The -5I industrial grade which is guaranteed to support - 40℃ ≤ TA ≤ 85℃, the -5J industrial plus grade which is guaranteed to support - 40℃ ≤ TA ≤ 105℃). The -6/-6I grade parts are compliant to the 166MHz/CL3 specification (The -6I industrial grade which is guaranteed to support - 40℃ ≤ TA ≤ 85℃, the -6J industrial plus grade which is guaranteed to support - 40℃ ≤ TA ≤ 105℃). The -75 grade parts is compliant to the 133MHz/CL3 specification. Accesses to the SDRAM are burst oriented. Consecutive memory location in one page can be accessed at a burst length of 1, 2, 4, 8 or full page when a bank and row is selected by an ACTIVE command. Column addresses are automatically generated by the SDRAM internal counter in burst operation. Random column read is also possible by providing its address at each clock cycle. The multiple bank nature enables interleaving among internal banks to hide the precharging time. By having a programmable Mode Register, the system can change burst length, latency cycle, interleave or sequential burst to maximize its performance. W9812G6KH is ideal for main memory in high performance applications.
Features
- 3.3V ± 0.3V Power Supply
- Up to 200 MHz Clock Frequency
- 2,097,152 Words x 4 banks x 16 bits organization
- Self Refresh Mode
- CAS Latency: 2 and 3
- Burst Length: 1, 2, 4, 8 and full page
- Burst Read, Single Writes Mode
- Byte Data Controlled by LDQM, UDQM
- Power Down Mode
- Auto-precharge and Controlled Precharge
- 4K Refresh Cycles / 64 ms, - 40℃ ≤ TA ≤ 85℃
- 4K Refresh Cycles / 16 ms, - 40℃ ≤ TA ≤ 105℃
- Interface: LVTTL
- Packaged in TSOP II 54-pin, 400 mil using Lead free materials with RoHS compliant
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.0707 | $ 2.07 |
| 200+ | $ 0.8022 | $ 160.44 |
| 500+ | $ 0.7746 | $ 387.30 |
| 1,000+ | $ 0.7593 | $ 759.30 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | Winbond | |
| Packaging | TSOP-54-10.2mm | |
| Memory Size | 128Mbit | |
| Voltage - Supply | 3V~3.6V | |
| Operating temperature | 0℃~+70℃ | |
| Clock Frequency | 166MHz | |
| Features | Auto precharge;Automatic column address generation;Auto refresh |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
W9812G6KH is a high-speed synchronous dynamic random access memory (SDRAM), organized as 2M words x 4 banks x 16 bits. W9812G6KH delivers a data bandwidth of up to 200M words per second. To fully comply with the personal computer industrial standard, W9812G6KH is sorted into the following speed grades: -5, -5I, -5J, -6, -6I, -6J and -75. The -5/-5I grade parts are compliant to the 200MHz/CL3 specification (The -5I industrial grade which is guaranteed to support - 40℃ ≤ TA ≤ 85℃, the -5J industrial plus grade which is guaranteed to support - 40℃ ≤ TA ≤ 105℃). The -6/-6I grade parts are compliant to the 166MHz/CL3 specification (The -6I industrial grade which is guaranteed to support - 40℃ ≤ TA ≤ 85℃, the -6J industrial plus grade which is guaranteed to support - 40℃ ≤ TA ≤ 105℃). The -75 grade parts is compliant to the 133MHz/CL3 specification. Accesses to the SDRAM are burst oriented. Consecutive memory location in one page can be accessed at a burst length of 1, 2, 4, 8 or full page when a bank and row is selected by an ACTIVE command. Column addresses are automatically generated by the SDRAM internal counter in burst operation. Random column read is also possible by providing its address at each clock cycle. The multiple bank nature enables interleaving among internal banks to hide the precharging time. By having a programmable Mode Register, the system can change burst length, latency cycle, interleave or sequential burst to maximize its performance. W9812G6KH is ideal for main memory in high performance applications.
Features
- 3.3V ± 0.3V Power Supply
- Up to 200 MHz Clock Frequency
- 2,097,152 Words x 4 banks x 16 bits organization
- Self Refresh Mode
- CAS Latency: 2 and 3
- Burst Length: 1, 2, 4, 8 and full page
- Burst Read, Single Writes Mode
- Byte Data Controlled by LDQM, UDQM
- Power Down Mode
- Auto-precharge and Controlled Precharge
- 4K Refresh Cycles / 64 ms, - 40℃ ≤ TA ≤ 85℃
- 4K Refresh Cycles / 16 ms, - 40℃ ≤ TA ≤ 105℃
- Interface: LVTTL
- Packaged in TSOP II 54-pin, 400 mil using Lead free materials with RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |

