Winbond W25Q64JVSFIQ TR
| Manufacturer |
Winbond
Asian Brands |
| Mfr. Part # | W25Q64JVSFIQ TR |
| LCSC Part # | C2456207 |
| Package | SOIC-16-300mil |
| Customer # | |
| Key Attributes | SPI Flash 64M-BIT Serial Flash Memory with Dual, Quad SPI |
| Description | 2.7V~3.6V 64Mbit 133MHz SPI SOIC-16-300mil Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | Winbond | |
| Package | SOIC-16-300mil |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991B1A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
3,554 
3,554
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6855 | $ 0.69 |
10+ | $ 0.6746 | $ 6.75 |
30+ | $ 0.6667 | $ 20.00 |
100+ | $ 0.6573 | $ 65.73 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$