LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Laird MGV10046R8M-10 product image
Images for reference only

Laird MGV10046R8M-10RoHS

Manufacturer
MPN
MGV10046R8M-10
LCSC Part #
C2453618
Packaging
SMD,11x10mm
Customer #
Key Attributes
FIXED IND 6.8uH 8A 23.3mΩ SMD,11x10mm
Datasheetpdf iconLaird MGV10046R8M-10
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6996$ 0.70
200+$ 0.2709$ 54.18
500+$ 0.2616$ 130.80
1,000+$ 0.257$ 257.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerLaird
PackagingSMD,11x10mm
Current Rating8A
Inductance6.8uH
Tolerance±20%
Frequency - Self Resonant-
DC Resistance(DCR)23.3mΩ
Current - Saturation(Isat)13.5A
RatingsAEC-Q200
Q @ Frequency-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece