LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TXC BC-622.080MCE-T product image
Images for reference only

TXC BC-622.080MCE-TRoHS

Manufacturer
TXCAsian Brands
MPN
BC-622.080MCE-T
LCSC Part #
C2452915
Packaging
SMD7050-6P
Customer #
Key Attributes
XTAL OSC 622.08MHz LVPECL SMD
Datasheetpdf iconTXC BC-622.080MCE-T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.6221$ 9.62
10+$ 8.2829$ 82.83
30+$ 7.4671$ 224.01
100+$ 6.7837$ 678.37
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerTXC
PackagingSMD7050-6P
Output TypeLVPECL
Operating Temperature-40℃~+85℃
Voltage - Supply2.5V
Current - Supply99mA
Frequency622.08MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • PLL solution
  • Supports 3.3V and 2.5V operating voltages
  • LVPECL outputs, output frequency range 75 MHz to 700 MHz
  • Excellent low phase noise and jitter performance
  • Tri-state capable
  • RoHS compliant/lead-free

Applications

AI Translation
  • Fibre Channel
  • Gigabit Ethernet
  • Serial ATA
  • Serial Attached SCSI
  • PCI-Express
  • SDH/SONET