LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TXC BAA5670001 product image
Images for reference only

TXC BAA5670001RoHS

Manufacturer
TXCAsian Brands
MPN
BAA5670001
LCSC Part #
C2452905
Packaging
SMD7050-6P
Customer #
Key Attributes
XTAL OSC 156.25MHz LVPECL SMD
Datasheetpdf iconTXC BAA5670001
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.698$ 7.70
10+$ 6.6267$ 66.27
30+$ 5.974$ 179.22
100+$ 5.426$ 542.60
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerTXC
PackagingSMD7050-6P
Output TypeLVPECL
Voltage - Supply3.3V
Operating Temperature-40℃~+85℃
Current - Supply-
Frequency156.25MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Base solution.
  • Supports 3.3V and 2.5V operating voltages.
  • LVPECL output, output frequency range 25 MHz to 200 MHz.
  • Excellent low phase noise and jitter performance.
  • Tri-state capability.
  • RoHS compliant / lead-free.

Applications

AI Translation
  • Fibre Channel
  • Gigabit Ethernet
  • Serial ATA
  • Serial Attached SCSI
  • PCI-Express
  • SDH/SONET