LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TXC BB-161.1328MCE-T product image
Images for reference only

TXC BB-161.1328MCE-TRoHS

Manufacturer
TXCAsian Brands
MPN
BB-161.1328MCE-T
LCSC Part #
C2452829
Packaging
SMD7050-6P
Customer #
Key Attributes
XTAL OSC 161.1328MHz LVPECL SMD
Datasheetpdf iconTXC BB-161.1328MCE-T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.878$ 4.88
10+$ 4.1777$ 41.78
30+$ 3.7605$ 112.82
100+$ 3.3388$ 333.88
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerTXC
PackagingSMD7050-6P
Output TypeLVPECL
Operating Temperature-40℃~+85℃
Voltage - Supply2.5V
Frequency161.1328MHz
Current - Supply80mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Third overtone solution
  • Supports 3.3V and 2.5V supply voltages
  • LVPECL output, output frequency range 25MHz to 200MHz
  • Excellent low phase noise and jitter performance
  • Tri-state capability
  • RoHS compliant / Lead-free

Applications

AI Translation
  • Fibre Channel
  • Gigabit Ethernet
  • Serial ATA
  • Serial Attached SCSI
  • PCI-Express
  • SDH/SONET