LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TXC BB-133.330MBE-T product image
Images for reference only

TXC BB-133.330MBE-TRoHS

Manufacturer
TXCAsian Brands
MPN
BB-133.330MBE-T
LCSC Part #
C2452782
Packaging
SMD7050-6P
Customer #
Key Attributes
XTAL OSC 133.33MHz LVPECL SMD
Datasheetpdf iconTXC BB-133.330MBE-T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.839$ 3.84
10+$ 3.288$ 32.88
30+$ 2.9601$ 88.80
100+$ 2.6276$ 262.76
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerTXC
PackagingSMD7050-6P
Output TypeLVPECL
Voltage - Supply3.3V
Operating Temperature-40℃~+85℃
Current - Supply80mA
Frequency133.33MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Third overtone solution.
  • Supports 3.3V and 2.5V operating voltages.
  • LVPECL output, output frequency range 50 MHz to 160 MHz.
  • Excellent low phase noise and jitter performance.
  • Tri-state capability.
  • RoHS compliant / lead-free.

Applications

AI Translation
  • Fibre Channel
  • Gigabit Ethernet
  • Serial ATA
  • Serial Attached SCSI
  • PCI-Express
  • SDH/SONET