TXC BFA0020001
| Manufacturer | TXCAsian Brands |
| MPN | BFA0020001 |
| LCSC Part # | C2452749 |
| Packaging | SMD7050-6P |
| Customer # | |
| Key Attributes | XTAL OSC 100MHz LVDS SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | TXC | |
| Packaging | SMD7050-6P | |
| Output Type | LVDS | |
| Voltage - Supply | 3.3V | |
| Operating Temperature | -10℃~+70℃ | |
| Current - Supply | - | |
| Frequency | 100MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Third overtone solution
- 3.3V and 2.5V supply voltage support
- LVDS output, output frequency range 25 MHz to 200 MHz
- Excellent low phase noise and jitter performance
- Tri-state function
- RoHS compliant / lead-free
Applications
AI Translation
- Fibre Channel
- Gigabit Ethernet
- Serial ATA
- Serial Attached SCSI
- PCI-Express
- SDH/SONET
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.839 | $ 3.84 |
| 10+ | $ 3.288 | $ 32.88 |
| 30+ | $ 2.9601 | $ 88.80 |
| 100+ | $ 2.6276 | $ 262.76 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | TXC | |
| Packaging | SMD7050-6P | |
| Output Type | LVDS | |
| Voltage - Supply | 3.3V | |
| Operating Temperature | -10℃~+70℃ | |
| Current - Supply | - | |
| Frequency | 100MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Third overtone solution
- 3.3V and 2.5V supply voltage support
- LVDS output, output frequency range 25 MHz to 200 MHz
- Excellent low phase noise and jitter performance
- Tri-state function
- RoHS compliant / lead-free
Applications
AI Translation
- Fibre Channel
- Gigabit Ethernet
- Serial ATA
- Serial Attached SCSI
- PCI-Express
- SDH/SONET
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

