LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TXC ACZ-32.768KBE-T product image
Images for reference only

TXC ACZ-32.768KBE-TRoHS

Manufacturer
TXCAsian Brands
MPN
ACZ-32.768KBE-T
LCSC Part #
C2452243
Packaging
SMD5032-4P
Customer #
Key Attributes
XTAL OSC 32.768kHz CMOS SMD
Datasheetpdf iconTXC ACZ-32.768KBE-T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.5178$ 1.52
10+$ 1.2592$ 12.59
30+$ 1.116$ 33.48
100+$ 0.9559$ 95.59
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerTXC
PackagingSMD5032-4P
Output TypeCMOS
Voltage - Supply3.3V
Operating Temperature-40℃~+85℃
Current - Supply20mA
Frequency32.768kHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Ultra-compact SMD hermetically sealed clock crystal oscillator unit.
  • High-precision characteristics
  • Designed for automated pick-and-place and reflow soldering.
  • Optional output standby function: tri-state output.
  • Supply voltage range: 1.8V~3.3V
  • High stability, low jitter, low power consumption.
  • RoHS compliant / lead-free.