LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EVER OHMS CR0805F0R00P05Z product image
  • CR0805F0R00P05Z thumbnail 1
  • CR0805F0R00P05Z thumbnail 2
  • CR0805F0R00P05Z thumbnail 3
  • Pinout
  • Footprint
Images for reference only

EVER OHMS CR0805F0R00P05ZRoHS

Manufacturer
EVER OHMSAsian Brands
MPN
CR0805F0R00P05Z
LCSC Part #
C245219
Packaging
0805
Customer #
Key Attributes
RES 0Ω ±1% 125mW 0805
Datasheetpdf iconEVER OHMS CR0805F0R00P05Z
In-Stock: 1,000
1,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0033$ 0.33
1,000+$ 0.0025$ 2.50
5,000+$ 0.002$ 10.00
10,000+$ 0.0018$ 18.00
50,000+$ 0.0016$ 80.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerEVER OHMS
Packaging0805
Power(Watts)125mW
Resistance
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThick Film Resistor
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece