TXC 8W25077003
| Manufacturer | TXCAsian Brands |
| MPN | 8W25077003 |
| LCSC Part # | C2452138 |
| Packaging | SMD2520-4P |
| Customer # | |
| Key Attributes | XTAL OSC 25MHz CMOS SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | TXC | |
| Packaging | SMD2520-4P | |
| Output Type | CMOS | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V | |
| Current - Supply | - | |
| Frequency | 25MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Output frequency: 1 ~ 200MHz
- Frequency stability: ±25, ±50 ppm
- Supply voltage: 1.8, 2.5, 3.3V
- Operating temperature: -40~105℃
- Output type: CMOS
- Phase jitter: 1ps (max) @100MHz, 3.3V
- RoHS and REACH compliant, lead-free, halogen-free
- Fast delivery
- Industry standard package: 2.5 x 2.0 x 0.8 mm
Applications
AI Translation
- Laptops, PCs, tablets, smartphones, computer peripherals, industrial computers, servers, storage devices, Ethernet, USB
- Audio ADC, video, AI vision processing units, CPLD, FPGA, CPU, GPU, MCU, BMC
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.4669 | $ 1.47 |
| 10+ | $ 1.217 | $ 12.17 |
| 30+ | $ 1.0798 | $ 32.39 |
| 100+ | $ 0.924 | $ 92.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | TXC | |
| Packaging | SMD2520-4P | |
| Output Type | CMOS | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V | |
| Current - Supply | - | |
| Frequency | 25MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Output frequency: 1 ~ 200MHz
- Frequency stability: ±25, ±50 ppm
- Supply voltage: 1.8, 2.5, 3.3V
- Operating temperature: -40~105℃
- Output type: CMOS
- Phase jitter: 1ps (max) @100MHz, 3.3V
- RoHS and REACH compliant, lead-free, halogen-free
- Fast delivery
- Industry standard package: 2.5 x 2.0 x 0.8 mm
Applications
AI Translation
- Laptops, PCs, tablets, smartphones, computer peripherals, industrial computers, servers, storage devices, Ethernet, USB
- Audio ADC, video, AI vision processing units, CPLD, FPGA, CPU, GPU, MCU, BMC
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

