LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TXC 8W-40.000MBE-T product image
Images for reference only

TXC 8W-40.000MBE-TRoHS

Manufacturer
TXCAsian Brands
MPN
8W-40.000MBE-T
LCSC Part #
C2451998
Packaging
SMD2520-4P
Customer #
Key Attributes
XTAL OSC 40MHz CMOS SMD
Datasheetpdf iconTXC 8W-40.000MBE-T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.3731$ 1.37
10+$ 1.1391$ 11.39
30+$ 1.0098$ 30.29
100+$ 0.8651$ 86.51
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerTXC
PackagingSMD2520-4P
Current - Supply15mA
Operating Temperature-40℃~+85℃
Output TypeCMOS
Frequency40MHz
Voltage - Supply3.3V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Frequency range: 4MHz to 125MHz
  • Compact and low-profile
  • SMD seam-sealed ceramic package
  • Supply voltage: 1.8V~3.3V
  • CMOS output
  • Tri-state function
  • RoHS compliant and lead-free

Applications

AI Translation
  • Mobile phones, wearable devices
  • Networking, servers, storage devices
  • Wireless communications
  • Fibre Channel, Ethernet, SATA, SAS
  • PCI-E, USB, WLAN, Bluetooth
  • Laptops, HDDs, SSDs, graphics cards
  • Computer peripherals
  • Audio, video, gaming, digital cameras, webcams
  • Portable consumer products