LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TXC 7X-1.544MBD-T product image
Images for reference only

TXC 7X-1.544MBD-TRoHS

Manufacturer
TXCAsian Brands
MPN
7X-1.544MBD-T
LCSC Part #
C2451974
Packaging
SMD3225-4P
Customer #
Key Attributes
XTAL OSC 1.544MHz CMOS SMD
Datasheetpdf iconTXC 7X-1.544MBD-T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.3731$ 1.37
10+$ 1.1391$ 11.39
30+$ 1.0098$ 30.29
100+$ 0.8651$ 86.51
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerTXC
PackagingSMD3225-4P
Output TypeCMOS
Voltage - Supply3.3V
Operating Temperature-40℃~+85℃
Current - Supply15mA
Frequency1.544MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Frequency range: 1MHz to 133MHz
  • SMD hermetic ceramic package
  • Supply voltage: 1.8V~3.3V
  • CMOS output
  • Tri-state function
  • RoHS compliant and lead-free

Applications

AI Translation
  • Networking, servers, storage devices
  • Wireless communications
  • Fibre Channel, Ethernet, SATA, SAS
  • PCI-E, USB, WLAN, xDSL, xPON
  • Computer motherboards, laptops, HDDs, SSDs
  • Graphics cards, computer peripherals
  • Audio, video, gaming devices, printers, digital cameras
  • Network cameras, consumer products