LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TXC 7C-38.400MDB-T product image
Images for reference only

TXC 7C-38.400MDB-TRoHS

Manufacturer
TXCAsian Brands
MPN
7C-38.400MDB-T
LCSC Part #
C2451952
Packaging
SMD5032-4P
Customer #
Key Attributes
XTAL OSC 38.4MHz CMOS SMD
Datasheetpdf iconTXC 7C-38.400MDB-T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.35$ 1.35
10+$ 1.1191$ 11.19
30+$ 0.9929$ 29.79
100+$ 0.8497$ 84.97
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerTXC
PackagingSMD5032-4P
Current - Supply20mA
Operating Temperature-10℃~+70℃
Output TypeCMOS
Frequency38.4MHz
Voltage - Supply1.8V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Frequency range: 1MHz to 170MHz
  • Surface mount seam-welded ceramic package
  • Supply voltage: 1.8V to 3.3V
  • CMOS output
  • Tri-state capability
  • RoHS compliant and lead-free

Applications

AI Translation
  • Networking, servers, storage
  • Wireless communications
  • Fibre Channel, Ethernet, SATA, SAS, PCI-E, USB, WLAN, xDSL, xPON
  • Desktop motherboards, laptops, HDDs, SSDs, graphics cards, computer peripherals
  • Audio, video, gaming, printers, digital cameras, IP cameras, consumer products